
SPDT snap-action switch with a 10A current rating at 125VAC and 30VDC. Features a roller lever actuator and screw termination for panel or chassis mounting. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Rated IP67 for waterproof and dust-tight operation, with an operating temperature range of -10°C to 80°C.
Omron SHL-W2155 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.156inch |
| Electrical Life | 500000Cycles |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.6N |
| Operating Position | 1.319inch |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.512inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-W2155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
