
The Omron SHL-W2155-01 is a SPDT on-momentary switch with a current rating of 100mA and a voltage rating of 30V DC and 125V AC. It features a panel or chassis mount and is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. The switch operates within a temperature range of -10°C to 80°C and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.156inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 260gf |
| Operating Position | 1.319inch |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.512inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |