
This SPDT limit switch from Omron features a DC rated voltage of 30V and an AC voltage rating of 125V. It has a high electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. The switch is rated for operation between -10°C and 80°C and is available in a screw mount package. It is not RoHS compliant and has an IP67 rating for waterproof and dust tight performance.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
