
SPDT limit switch featuring a short hinge roller lever actuator and screw termination. Offers snap-action contacts with a 5A current rating and 480VAC/250VDC maximum voltage ratings. With a mechanical life of 10,000,000 cycles and IP67 waterproof/dust-tight rating, this switch operates reliably between -10°C and 80°C. Panel and chassis mounting via screw terminals ensures secure installation.
Omron SHL-W255 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.098inch |
| Electrical Life | 500000Cycles |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.92N |
| Operating Position | 1.3inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-W255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
