The Omron SHL-W255-MD is a 5A SPDT on-mom limit switch with a screw mount package type. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. It is rated for 125V AC and 30V DC and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SHL-W255-MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Differential Travel | 0.098inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.3inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-W255-MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.