The Omron SHL-W3155 is a SPDT limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 80°C and is compliant with IP67, making it waterproof and dust tight. It is available in a screw mount package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
