
The Omron SHL-W355-01 is a SPDT on-mom limit switch with a current rating of 100mA and a maximum operating temperature of 80°C. It features a screw mount package type and a chassis mount configuration. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is rated for use in environments with IP67, waterproof, and dust-tight conditions, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.098inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.752inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
