Electromechanical Relay 24VDC 24VAC 2ADC/4AAC DPST-NO/SPST-NC(114x22.5x99)mm DIN Rail Safety Relay
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO|SPST-NC |
| Max Current Rating | 2DC|4ACA |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 230V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |