The SR101A02 is a 2-channel power relay from Omron with a contact current rating of 4A and a coil voltage of 110V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -15°C. The relay has been approved by UL, VDE, and CE. It is packaged in bulk and features a screw termination and a DPST throw configuration.
Omron SR101A02 technical specifications.
| Approvals | UL, VDE, CE |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Series | SR101A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR101A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.