
SPDT snap-action switch with a pin plunger actuator, rated for 100mA at 125VAC and 30VDC. Features gold contacts, a 1.47N operating force, and straight orientation. This switch offers 200,000 electrical cycles and 30,000,000 mechanical cycles, with screw and solder termination. It is RoHS compliant, IP40 rated, and operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Omron SS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
