The Omron SS-01-2 is a basic and snap action switch with a SPST throw configuration. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. It operates within a temperature range of -25°C to 85°C and is compliant with IP40 and RoHS regulations. The switch is mounted to a chassis via solder termination.
Sign in to ask questions about the Omron SS-01-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01-2 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.