
Subminiature basic switch featuring a pin plunger actuator and SPDT throw configuration. Rated for 100mA contact current and 125VAC/30VDC maximum voltage. Offers 200,000 electrical cycles and 30,000,000 mechanical cycles. Mountable via panel, through hole, or screw with PC pin termination. Operating force is 0.25N, with an operating temperature range of -25°C to 85°C.
Omron SS-01-ED technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
