
The Omron SS-01-ED2 is a right angle pin plunger switch with a SPDT configuration, rated for 0.1A at 125VAC or 30VDC. It features a maximum movement differential of 0.1mm and a product length of 19.8mm. The switch has a maximum operating temperature range of -25°C to 85°C and an electrical life of 200,000 cycles. It is designed for through hole mounting and has a body length of 19.8mm and a body height of 6.4mm.
Sign in to ask questions about the Omron SS-01-ED2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01-ED2 technical specifications.
| Actuator Style | Pin Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Maximum Movement Differential (mm) | 0.1 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.6 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 10.6 |
| Body Height (mm) | 6.4 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01-ED2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.