
The SS-01-F-3 is a SPDT/SPST chassis mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V AC and 30V DC, and is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. The switch is RoHS compliant and has an IP40 rating. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the Omron SS-01-F-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01-F-3 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-F-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.