The Omron SS-01-F-3D-T is a basic SPST switch with a pin plunger actuator. It has a maximum current rating of 0.1A at 125VAC or 30VDC and can withstand up to 125VAC or 30VDC. The switch is designed for through-hole mounting and features PC pins for termination. It operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-01-F-3D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.