
Snap action switch featuring a normally closed (N.C.) SPST configuration with a pin plunger actuator. This component offers a 0.1A current rating at 125VAC and 30VDC, with gold contact material for reliable performance. Designed for chassis mounting via screw, it boasts a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.49N, with a pretravel of 0.02 inches and overtravel of 0.02 inches. Termination is via quick connect, and the switch is rated IP40.
Sign in to ask questions about the Omron SS-01-F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01-F2T technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
