
The SS-01-F3T is a chassis mount switch with a gold contact material and a maximum operating temperature of 85°C. It has a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. The switch is rated for 125V AC and 30V DC and has a throw configuration of SPDT and SPST. It is packaged in bulk with 500 units per package and weighs 1.6g.
Omron SS-01-F3T technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-F3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
