
Subminiature basic switch featuring a pin plunger actuator and SPDT throw configuration. Rated for 100mA at 125VAC and 30VDC, with gold contact material for reliable performance. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mounts via through-hole or screw, with PC pin termination. Operating force is 0.49N, and it operates within a temperature range of -25°C to 85°C.
Omron SS-01-FD technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01-FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.