
Snap action switch featuring a SPDT (Single Pole Double Throw) configuration and a pin plunger actuator. Rated for 100mA at 125VAC and 30VDC, with gold-plated gold contacts for reliable performance. Offers a 100mA contact current rating and a 1.47N operating force. Designed for through-hole and PCB mounting with straight termination, boasting electrical and mechanical lifespans of 200,000 and 30,000,000 cycles respectively. Operating temperature range from -25°C to 85°C, with UL and CSA approvals.
Omron SS-01D technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
