
SPDT snap-action switch with gold contacts, rated for 0.1A at 125VAC and 30VDC. Features a pin plunger actuator, right-angle orientation, and through-hole mounting with PC pin termination. Offers a 1.47N operating force, 0.02-inch pretravel, and 0.02-inch overtravel. Electrical life is 200,000 cycles, with a mechanical life of 30,000,000 cycles. Operates within a temperature range of -25°C to 85°C and is IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-01D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
