The SS-01GL-3D is a basic and snap action switch from Omron, rated for 30V DC and 125V AC. It features a SPST throw configuration and an off-momentary switch function. The device is designed for through-hole mounting and has an operating force of 50gf. The switch has a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. It is rated for operation between -25°C and 85°C and is compliant with IP40 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-01GL-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.