
Subminiature basic switch featuring a hinge lever actuator and SPDT throw configuration. Offers a 100mA contact current rating with gold contact material for reliable performance. Designed for chassis mount with solder termination, this switch operates from -25°C to 85°C and boasts a 200,000 cycle electrical life and 30 million cycle mechanical life. Rated for 125VAC and 30VDC, it is RoHS compliant and IP40 protected.
Omron SS-01GL-E technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
