The SS-01GL-E-2D is a through-hole mounted on-momentary SPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. The switch is rated for 30V DC and 125V AC and is compliant with IP40 ratings. It is available in bulk packaging and is RoHS compliant.
Omron SS-01GL-E-2D technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 8.158gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.