The Omron SS-01GL-E-3 is a basic SPST switch with a hinge lever actuator style, rated for 0.1A at 125VAC or 30VDC. It features a screw mount termination style and a maximum operating temperature range of -25°C to 85°C. The switch has a long electrical life of 200,000 cycles and a low operating force of 0.25N.
Omron SS-01GL-E-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.