The Omron SS-01GL-E-3D-T is a single-pole single-throw (SPST) electromechanical switch with a hinge lever actuator style. It has a maximum current rating of 0.1 amps at 125 volts AC or 30 volts DC. The switch is rated for a maximum AC voltage of 125 volts and a maximum DC voltage of 30 volts. It features PC pin termination and is designed for through-hole mounting. The operating force required is 0.25 units, and the switch operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-01GL-E-3D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.