The Omron SS-01GL-E-3T-T is a SPST hinge lever switch with a maximum current rating of 0.1A at 125VAC or 30VDC. It features a quick connect termination style and is designed for screw mount applications. The switch operates within a temperature range of -25°C to 120°C.
Omron SS-01GL-E-3T-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.