
SPDT basic switch featuring a hinge lever actuator. Offers a 100mA contact current rating with gold contact material and a 125VAC / 30VDC voltage rating. Designed for panel, chassis, or screw mounting with quick connect termination. Boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Operating force is 0.08N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-01GL-ET technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.