This SPDT switch features a hinge lever actuator style and a screw mount termination style. It has a maximum current rating of 0.1A at 125VAC or 30VDC. The switch is rated for a maximum AC voltage of 125V and a maximum DC voltage of 30V. It operates within a temperature range of -25°C to 120°C.
Omron SS-01GL-ET-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.