
Subminiature basic switch featuring a hinge lever actuator and SPDT throw configuration. Offers a 100mA contact current rating with gold contact material for enhanced reliability. Designed for panel, through hole, and screw mounting with PC pin termination. Rated for 125V AC and 30V DC, with an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron SS-01GL-FD technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-FD to view detailed technical specifications.
No datasheet is available for this part.