
SPDT snap action switch featuring a hinge lever actuator. Offers 100mA current rating at 125VAC and 30VDC, with gold contact material for reliability. Designed for chassis mounting via screw terminals and equipped with quick connect termination. Boasts a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.16N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-01GL-FT technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.