
The Omron SS-01GL111 is a SPDT on-moment switch rated for 30V DC and 125V AC. It features a chassis mount design with a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with IP40 ratings. It is available in bulk packaging with 500 units per package.
Omron SS-01GL111 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 40gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
