
The SS-01GL111-E is a panel mount SPDT switch with a current rating of 100mA and a maximum operating temperature of 85°C. It has a differential travel of 0.047inch and an operating force of 0.5N. The switch is rated for 30V DC and 125V AC, with an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Omron SS-01GL111-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL111-E technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.047inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.345inch |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL111-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.