The SS-01GL111-FT is a chassis mount SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 30V DC and 125V AC, and is compliant with IP40 ratings. It is available in bulk packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Omron SS-01GL111-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL111-FT technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 12gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL111-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.