
The SS-01GL111D is a 30V DC rated, 10A current rated SPDT on-mom switch from Omron. It features a panel mount design with a through hole termination and is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with IP40 ratings. It is available in bulk packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Omron SS-01GL111D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL111D technical specifications.
| Current Rating | 10A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Operating Force | 40gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL111D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
