Switch Snap Action N.O. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Omron SS-01GL13-3D technical specifications.
| Height | 18.8mm |
| Length | 22.2mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.