
SPDT snap-action switch featuring a simulated roller lever actuator. Offers 100mA current rating at 125VAC and 30VDC with gold contact material. Designed for through-hole mounting with straight PC pin termination. Boasts a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. Operating force is 0.08N, with an operating temperature range of -25°C to 85°C. IP40 rated and RoHS compliant.
Omron SS-01GL13-ED technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13-ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
