
SPDT snap action switch featuring a simulated roller lever actuator made of stainless steel. This general-purpose switch offers a 100mA contact current rating at 125VAC or 30VDC, with gold-plated contacts for enhanced reliability. Designed for through-hole mounting on PCBs, it boasts a 0.49N operating force and a mechanical life of 30 million cycles. Operating temperature range is -25°C to 85°C, with IP67 and IP40 ratings for environmental protection.
Omron SS-01GL13D technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
