
SPDT snap action switch featuring a formed hinge lever, suitable for general applications. Rated for 125VAC at 100mA and 30VDC, with a mechanical life of 30,000,000 cycles and electrical life of 200,000 cycles. Offers a low operating force of 0.078N and operates within a temperature range of -25°C to 85°C. Mounting options include screw and solder terminals, with IP40 protection.
Sign in to ask questions about the Omron SS-01GL14-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL14-E technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.078N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
