
SPDT snap-action switch with formed hinge lever, featuring a 0.1A current rating at 125VAC and 30VDC. Offers a 0.078N operating force and 0.031-inch differential travel, with quick connect termination and screw mounting. Designed for a wide operating temperature range of -25°C to 85°C, this RoHS compliant switch boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles.
Sign in to ask questions about the Omron SS-01GL14-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL14-ET technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.078N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
