
SPDT snap action switch featuring a formed hinge lever and solder termination. Rated for 0.1A at 125VAC and 30VDC, with an operating force of 0.16N. Offers a differential travel of 0.031 inches and overtravel of 0.047 inches, with an operating position at 0.398 inches. Electrical life is 200,000 cycles, mechanical life is 30,000,000 cycles. Mountable via screw or solder, with a temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-01GL14-F technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.16N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
