
SPDT snap-action switch with formed hinge lever, featuring a 100mA current rating and 125VAC/30VDC voltage ratings. This through-hole mounted switch offers a 0.16N operating force and a 0.398-inch operating position. It boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. The switch is RoHS compliant, lead-free, and rated IP40.
Omron SS-01GL14-FD technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14-FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
