SPDT snap-action switch featuring a formed hinge lever and through-hole PC pin termination. Rated for 0.1A at 125VAC and 30VDC, with an operating force of 0.49N. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating temperature range is -25°C to 85°C, with IP40 protection.
Sign in to ask questions about the Omron SS-01GL14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL14D technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.398inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
