
SPDT snap action switch featuring a roller lever actuator. Offers 100mA current rating at 125VAC and 30VDC, with gold contact material. Designed for chassis, screw, or solder mounting, it boasts a 0.49N operating force and straight orientation. Electrical life is 200,000 cycles, mechanical life is 30,000,000 cycles. Rated IP40, UL, and CSA approved, this RoHS compliant component operates between -25°C and 85°C.
Omron SS-01GL2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
