
SPDT snap action switch featuring a roller lever actuator. Offers 100mA contact current rating at 125VAC and 30VDC, with gold contact material. Designed for chassis mount via screw or solder termination, boasting 200,000 electrical cycles and 30,000,000 mechanical cycles. Operating force is 0.08N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-01GL2-E technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
