
SPDT snap action switch featuring a roller lever actuator. Offers 100mA current rating at 125VAC and 30VDC, with gold contact material for reliability. Designed for through-hole mounting with straight PC pin termination. Boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Operating force is 0.08N, with an operating temperature range of -25°C to 85°C. This RoHS compliant switch is rated IP40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-01GL2-ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GL2-ED technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL2-ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
