
Subminiature basic switch featuring a roller lever actuator and SPDT throw configuration. Offers a contact current rating of 100mA at 125VAC/30VDC, with gold contact material for enhanced reliability. Designed for chassis mount with screw termination, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Operating force is 0.08N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-01GL2-ET technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL2-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
