The Omron SS-01GL2-FT-T is a basic snap action switch with a hinge roller lever actuator style. It features a SPDT pole throw configuration and a NO/NC switch configuration. The switch has a maximum current rating of 0.1A at 125VAC or 30VDC. It can withstand a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. The switch is designed for screw mount applications and has an operating force of 0.16N. It can operate within a temperature range of -25°C to 120°C.
Checking distributor stock and pricing after the page loads.
Omron SS-01GL2-FT-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.16N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |