
SPDT snap action switch featuring gold-plated contacts for 100mA at 125VAC or 30VDC. This through-hole mounted switch offers a straight orientation with a stainless steel actuator and a 0.49N operating force. It boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles, operating within a temperature range of -25°C to 85°C. The component is IP40 rated, lead-free, and RoHS compliant.
Sign in to ask questions about the Omron SS-01GLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GLD technical specifications.
| Actuator Material | Stainless Steel |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
