
SPDT snap-action switch featuring gold contacts for reliable performance. Rated for 100mA at 125VAC and 30VDC, with a low operating force of 0.49N. Offers a differential travel of 0.031 inches and overtravel of 0.047 inches, with an operating position of 0.345 inches. Designed for through-hole mounting with PC pin termination and a right-angle orientation. Boasts a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. IP40 rated and lead-free compliant.
Sign in to ask questions about the Omron SS-01GLD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GLD1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.345inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.