
The Omron SS-01GLPD is a basic switch with a contact material of gold, rated for 100mA and 30V DC. It has an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is rated for IP40. It is available in a tray packaging with 100 pieces per unit.
Sign in to ask questions about the Omron SS-01GLPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GLPD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 51gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
